Reference Only
173111-0198
D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45 Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and M3 Locking Screws
Datasheet
FMK2-K201M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | 45 deg | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Cable Diameter | 12.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110198 01731110198 FMK2-K201M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,13 € | 713,00 € | |
| 6,29 € | 2.516,00 € | |
| 6,11 € | 6.110,00 € | |
| 5,34 € | 10.680,00 € | |
| 5,29 € | 26.450,00 € |
Need more?
Sign in to add notes