Reference Only
1731120118
D-Sub Tools & Hardware FCT DUST CAP
Datasheet
1731120118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 1, Female | |
| IP Rating | IP50 | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3923509000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 1.450,00 € | |
| 1,42 € | 2.840,00 € | |
| 1,40 € | 4.200,00 € | |
| 1,38 € | 6.900,00 € | |
| 1,35 € | 13.500,00 € | |
| 1,33 € | 33.250,00 € |
Need more?
Sign in to add notes