Reference Only
19428-0009
Automotive Connectors 2 Ckt Vert. Header low profile
Datasheet
0194280009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Plug (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 19428 | |
| Packaging | Tray | |
| Application | Power, Wire-to-Board | |
| Contact Material | Tin | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Low Profile | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0194280009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.520 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,69 € | 6.778,80 € | |
| 2,67 € | 22.428,00 € | |
| 2,64 € | 53.222,40 € | |
| 2,61 € | 105.235,20 € | |
| 2,59 € | 259.984,20 € |
Need more?
Sign in to add notes