Reference Only
19437-0029
Automotive Connectors MX150L 4P HDR RA PCB 12-8 AWG
Datasheet
0194370029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 7.62 mm (0.3 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 8 AWG | |
| Color | Black | |
| Series | 19437 | |
| Packaging | Tray | |
| Application | Wire to Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 40 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | PCB Header | |
| Voltage Rating | 600 VAC | |
| Wire Gauge Range | 8 AWG to 12 AWG | |
| Part # Aliases | 0194370029 194370029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 640 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,71 € | 6.854,40 € | |
| 10,59 € | 16.944,00 € | |
| 10,48 € | 43.596,80 € | |
| 10,37 € | 82.960,00 € | |
| 10,25 € | 206.640,00 € |
Need more?
Sign in to add notes