Reference Only
35843-1215
Automotive Connectors PT BULB S-B ASS'Y(G)
Datasheet
0358431215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Color | Gray | |
| Series | 35843 | |
| Packaging | Bulk | |
| Current Rating | 7 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Bulb Socket | |
| Voltage Rating | 12 V | |
| Part # Aliases | 0358431215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 4.840,00 € | |
| 1,20 € | 9.600,00 € | |
| 1,19 € | 23.800,00 € | |
| 1,18 € | 47.200,00 € | |
| 1,17 € | 117.000,00 € |
Need more?
Sign in to add notes