Reference Only
35843-1235
Automotive Connectors Sealed Pt Bulb Singl le - EC Type ( Gray)
Datasheet
0358431235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 35843 | |
| Packaging | Bulk | |
| Current Rating | 7 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Bulb Socket | |
| Voltage Rating | 12 V | |
| Part # Aliases | 0358431235 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 4.920,00 € | |
| 1,22 € | 9.760,00 € | |
| 1,21 € | 24.200,00 € | |
| 1,20 € | 48.000,00 € | |
| 1,12 € | 112.000,00 € |
Need more?
Sign in to add notes