Reference Only
39511-1002
Pluggable Terminal Blocks 3.81mm Pit. Eurostyle Vert. PCB Header, 2 Pos.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 3.81 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39511 | |
| Packaging | Bulk | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395111002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12.600 / Multiples: 4.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,334 € | 4.208,40 € | |
| 0,33 € | 11.088,00 € | |
| 0,327 € | 24.721,20 € | |
| 0,324 € | 48.988,80 € | |
| 0,321 € | 121.338,00 € |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 3.81mm Pit. Eurostyle Horizontal Plug, 2 Pos.
Sign in to add notes