Reference Only
50079-8020
Headers & Wire Housings 1.25mm Pitch PicoBlade F Crimp Term Gold Flash Plt 28-26 AWG Reel
Datasheet
0500798020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 50079 | |
| Tradename | PicoBlade | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 500798020 0500798020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75.000 / Multiples: 25.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 5.400,00 € | |
| 0,071 € | 15.975,00 € | |
| 0,069 € | 31.050,00 € | |
| 0,067 € | 55.275,00 € | |
| 0,066 € | 133.650,00 € |
Need more?
Sign in to add notes