Reference Only
50802-9001
Headers & Wire Housings CRIMP TERM BRASS/TIN Reel of 10000
Datasheet
0508029001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50802 | |
| Tradename | Mini-Latch | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Wire Gauge | 28 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0508029001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250.000In Stock
240.000 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0381 € | 381,00 € | |
| 0,0363 € | 726,00 € | |
| 0,0353 € | 1.059,00 € | |
| 0,034 € | 1.700,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Sign in to add notes