Reference Only
53398-4002
Headers & Wire Housings 1.25MM PITCH, PICOBLADE PCB
Datasheet
0533984002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | SMD/SMT | |
| Series | 53398 | |
| Tradename | PicoBlade | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 533984002 0533984002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11.200 / Multiples: 1.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,283 € | 3.169,60 € | |
| 0,279 € | 9.374,40 € | |
| 0,275 € | 21.560,00 € | |
| 0,272 € | 42.649,60 € | |
| 0,261 € | 99.388,80 € |
Need more?
Sign in to add notes