Reference Only

54346-0070

Automotive Connectors Servo Motor EncoderC onnRecKitHsgAssy1Ckt

Manufacturer:

Mfr Part:
0543460070

TTI Part:
54346-0070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions9 Position
GenderReceptacle (Female)
Contact PlatingGold
ColorBlack
Series54346
PackagingBulk
Contact GenderWithout Socket Contacts
Contact MaterialPhosphor Bronze
Current Rating4 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 V
Part # Aliases0543460070 543460070

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.