Reference Only
90152-2104
Headers & Wire Housings C-Grid PCB Conn DR H nn DR Horz Sn-A 4Ckt
Datasheet
0901522104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90152 | |
| Tradename | C-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 V | |
| Part # Aliases | 0901522104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
436In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 109 / Multiples: 109)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 136,25 € | |
| 1,23 € | 268,14 € | |
| 1,20 € | 654,00 € | |
| 1,18 € | 1.286,20 € | |
| 1,16 € | 2.908,12 € |
Need more?
Sign in to add notes