Reference Only
90152-2116
Headers & Wire Housings C-Grid PCB Conn DR H n DR Horz Tn-A 16Ck
Datasheet
0901522116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90152 | |
| Tradename | C-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 V | |
| Part # Aliases | 0901522116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
756In Stock
486 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,70 € | 45,90 € | |
| 1,43 € | 77,22 € | |
| 1,41 € | 152,28 € | |
| 1,39 € | 300,24 € | |
| 1,36 € | 550,80 € | |
| 1,34 € | 1.085,40 € | |
| 1,32 € | 3.564,00 € | |
| 1,29 € | 6.095,25 € |
Need more?
Sign in to add notes