
F15P1G2
D-Sub Standard Connectors FCT DSUB STR PC PLG 15 PN
Datasheet
F15P1G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,72 € | 272,00 € | |
| 2,69 € | 1.076,00 € | |
| 2,66 € | 2.660,00 € | |
| 2,64 € | 5.280,00 € | |
| 2,61 € | 13.050,00 € |
Need more?
Sign in to add notes