
F25P1G2
D-Sub Standard Connectors FCT DSUB STR PC PLG 25 PN
Datasheet
F25P1G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,26 € | 131,50 € | |
| 4,52 € | 452,00 € | |
| 4,47 € | 670,50 € | |
| 4,25 € | 1.062,50 € | |
| 4,20 € | 1.680,00 € | |
| 4,06 € | 4.060,00 € | |
| 4,01 € | 8.020,00 € | |
| 3,96 € | 19.800,00 € |
Need more?
Sign in to add notes