
F25S0G1
D-Sub Standard Connectors 25P STANDARD SOCKET SOLDER POT CONTACT
Datasheet
F25S0G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | Wire | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Plating | Tin over Nickel | |
| Series | 172704 | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
9.220
On Order
9.220 expected on from 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,80 € | 44,00 € | |
| 7,57 € | 113,55 € | |
| 6,99 € | 174,75 € | |
| 6,45 € | 322,50 € | |
| 6,05 € | 605,00 € | |
| 5,85 € | 2.340,00 € | |
| 5,79 € | 5.790,00 € | |
| 5,71 € | 11.420,00 € |
Need more?
Sign in to add notes