
F25S15-K49
D-Sub Standard Connectors FCT DSUB IDC RCPT 25 PN
Datasheet
F25S15-K49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 1.596,00 € | |
| 7,90 € | 3.160,00 € | |
| 7,82 € | 7.820,00 € | |
| 7,75 € | 15.500,00 € | |
| 7,67 € | 38.350,00 € |
Need more?
Sign in to add notes