Reference Only
FKT1-2A
D-Sub Tools & Hardware RUBBER BOOT SIZE 1-2
Datasheet
FKT1-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Bushing | |
| For Use With | FMK3 and FMK3G shell sizes 1 and 2 | |
| Packaging | Bulk | |
| Description/Function | Rubber bushing | |
| Length | 25 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.700In Stock
4.000 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,192 € | 19,20 € | |
| 0,189 € | 56,70 € | |
| 0,186 € | 93,00 € | |
| 0,183 € | 183,00 € | |
| 0,18 € | 360,00 € | |
| 0,178 € | 712,00 € | |
| 0,175 € | 1.050,00 € | |
| 0,172 € | 1.720,00 € |
Need more?
Sign in to add notes