
FL09P7-K120
D-Sub High Density Connectors 9P PLUG CRIMP AND POKE
Datasheet
FL09P7-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Series | 172704 | |
| Packaging | Tray | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26.180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,64 € | 16,40 € | |
| 1,46 € | 73,00 € | |
| 1,39 € | 139,00 € | |
| 1,37 € | 274,00 € | |
| 1,34 € | 536,00 € | |
| 1,32 € | 1.320,00 € | |
| 1,30 € | 2.600,00 € |
Need more?
Sign in to add notes