
FL37S7-K121
D-Sub High Density Connectors 37P SOCKET CRIMP AND POKE
Datasheet
FL37S7-K121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Series | 172704 | |
| Packaging | Bulk | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.295In Stock
2.000 expected on from 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,00 € | 15,00 € |
Need more?
Sign in to add notes