Reference Only
FME010P102
D-Sub Contacts FCT TERM HFREQ STR PC PLUG 50 Ohm
Datasheet
FME010P102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Coax Contacts | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Contact Size | 10 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FME | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,33 € | 533,00 € | |
| 5,10 € | 1.020,00 € | |
| 4,85 € | 2.425,00 € | |
| 4,49 € | 4.490,00 € |
Need more?
Sign in to add notes