Reference Only
FMK2G-K201
D-Sub Backshells METALIZED HOOD
Datasheet
FMK2G-K201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
100 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,00 € | 400,00 € | |
| 3,96 € | 792,00 € | |
| 3,92 € | 1.568,00 € | |
| 3,84 € | 1.920,00 € | |
| 3,80 € | 3.800,00 € | |
| 3,77 € | 7.540,00 € | |
| 3,73 € | 18.650,00 € |
Need more?
Sign in to add notes