Reference Only
FMK3G
D-Sub Backshells 25P METAL HOOD STRAIGHT CBL OUTLET
Datasheet
FMK3G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Shell Material | Metal | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
4.495 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,70 € | 38,50 € | |
| 6,89 € | 103,35 € | |
| 6,82 € | 170,50 € | |
| 6,15 € | 307,50 € | |
| 5,85 € | 585,00 € | |
| 5,42 € | 1.355,00 € | |
| 4,98 € | 9.960,00 € | |
| 4,92 € | 24.600,00 € |
Need more?
Sign in to add notes