
FMK5
D-Sub Backshells 50P METAL HOOD ANGLED CABLE OUTLET
Datasheet
FMK5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| Packaging | Kit | |
| Cable Diameter | 12 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,13 € | 65,65 € | |
| 10,14 € | 101,40 € | |
| 9,54 € | 238,50 € | |
| 9,45 € | 472,50 € | |
| 9,03 € | 903,00 € | |
| 7,97 € | 1.992,50 € | |
| 7,77 € | 3.885,00 € | |
| 7,69 € | 9.612,50 € |
Need more?
Sign in to add notes