Reference Only
FMK5G
D-Sub Backshells 50P METAL HOOD STRAIGHT CBL OUTLET
Datasheet
FMK5G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position, 78 Position | |
| Packaging | Kit | |
| Cable Diameter | 12 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
3.675 expected on from 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,99 € | 59,95 € | |
| 10,54 € | 105,40 € | |
| 10,04 € | 251,00 € | |
| 9,33 € | 933,00 € | |
| 9,23 € | 1.476,80 € | |
| 8,73 € | 2.182,50 € | |
| 8,36 € | 4.180,00 € | |
| 8,16 € | 8.160,00 € |
Need more?
Sign in to add notes