Reference Only
FMP004S103
D-Sub Contacts 40A CRIMP SOCKET
Datasheet
FMP004S103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,68 € | 18,40 € | |
| 3,06 € | 76,50 € | |
| 2,61 € | 652,50 € | |
| 2,58 € | 1.290,00 € | |
| 2,49 € | 2.490,00 € | |
| 2,46 € | 4.920,00 € | |
| 2,36 € | 9.440,00 € | |
| 2,33 € | 23.300,00 € |
Need more?
Sign in to add notes