Reference Only
FWH2AE
D-Sub Standard Connectors DB15 SHIELDED PLASTIC HOOD
Datasheet
FWH2AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Contact Plating | Nickel over Copper | |
| Shell Size | 2 (A) | |
| Series | 172704 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,67 € | 1.267,00 € | |
| 12,42 € | 2.484,00 € | |
| 12,02 € | 6.010,00 € | |
| 11,90 € | 11.900,00 € | |
| 11,79 € | 23.580,00 € | |
| 11,67 € | 58.350,00 € |
Need more?
Sign in to add notes