Reference Only
DCWN06A-12
DC/DC Converters - Through Hole 6W 9-18Vin +/-12Vout +/-0-250mA DIP24 Is
Datasheet
DCWN06A-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 18 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 250 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 250 mA | |
| Isolation Voltage | 3 kV | |
| Package / Case | DIP-24 | |
| Length | 31.8 mm (1.252 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 10.2 mm (0.402 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DCWN06 | |
| Dimensions | 31.8 mm x 20.3 mm x 10.2 mm | |
| Input Voltage | 9 V to 18 V | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,65 € | 9,65 € | |
| 9,55 € | 191,00 € | |
| 9,44 € | 472,00 € | |
| 9,34 € | 934,00 € | |
| 9,24 € | 1.848,00 € | |
| 9,14 € | 4.570,00 € | |
| 9,04 € | 9.040,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes