Reference Only
DRC-100B
Power Supplies - DIN Rail Mount 96.6W CH1 27.6V2.25A CH2 27.6V 1.25A
Datasheet
DRC-100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 96.6 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage-Channel 1 | 27.6 VDC | |
| Output Current-Channel 1 | 2.25 A | |
| Output Voltage-Channel 2 | 27.6 VDC | |
| Output Current-Channel 2 | 1.25 A | |
| Industry | Industrial | |
| Length | 100 mm (3.937 in) | |
| Width | 55 mm (2.165 in) | |
| Height | 90 mm (3.543 in) | |
| Product | Switching Supplies | |
| Series | DRC-100 | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,84 € | 44,84 € | |
| 44,39 € | 887,80 € | |
| 43,94 € | 2.197,00 € | |
| 43,50 € | 4.350,00 € | |
| 43,06 € | 8.612,00 € | |
| 42,62 € | 21.310,00 € | |
| 42,19 € | 42.190,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes