Reference Only
DRDN20-24
Power Supplies - DIN Rail Mount 20A 24V
Datasheet
DRDN20-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 1.5 W | |
| Input Voltage | 19 V to 29 V | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 102 mm (4.016 in) | |
| Width | 32 mm (1.26 in) | |
| Height | 125 mm (4.921 in) | |
| Product | Redundancy Modules | |
| Series | DRDN20 | |
| Isolation Voltage | 500 V | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,88 € | 21,88 € | |
| 21,65 € | 433,00 € | |
| 21,43 € | 1.071,50 € | |
| 21,20 € | 2.120,00 € | |
| 20,98 € | 4.196,00 € | |
| 20,77 € | 10.385,00 € | |
| 20,55 € | 20.550,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes