Reference Only
GSM90B12-P1M
Desktop AC Adapters 80W 12V 6.67A Medical Adaptor
Datasheet
GSM90B12-P1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 80 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 6.67 A | |
| Industry | Medical | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.5 mm Barrel Plug (2.5x5.5) | |
| DC Output Cord Length | 1 m | |
| Efficiency | Level V | |
| Series | GSM90B | |
| Standard | 2xMOPP | |
| Center Pin Length | 11 mm | |
| Height | 32 mm | |
| Length | 145 mm | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,20 € | 30,20 € | |
| 29,42 € | 588,40 € | |
| 29,12 € | 1.456,00 € | |
| 28,82 € | 2.882,00 € | |
| 28,53 € | 5.706,00 € | |
| 28,23 € | 14.115,00 € | |
| 27,94 € | 27.940,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes