Reference Only
GST40A12-P1J
Desktop AC Adapters 40W 12V 3.34A Level VI 2.1x5.5plug
Datasheet
GST40A12-P1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 40 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 3.34 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.1 mm Barrel Plug (2.1x5.5) | |
| DC Output Cord Length | 1 m | |
| Efficiency | Level VI | |
| Series | GST40A | |
| Center Pin Length | 11.5 mm | |
| Compliance | PSE | |
| Load Regulation | Regulated | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,44 € | 15,44 € | |
| 15,02 € | 300,40 € | |
| 14,86 € | 743,00 € | |
| 14,71 € | 1.471,00 € | |
| 14,55 € | 2.910,00 € | |
| 14,40 € | 7.200,00 € | |
| 14,24 € | 14.240,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes