Reference Only
NGE100
Wall Mount AC Adapters 4-PORT USB GAN FAST CHARGER
Datasheet
NGE100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Wall Mount AC Adapters | |
| AC Plug included/required | Included | |
| Region | Universal | |
| Product | Interchangeable Plugs | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 100 W | |
| Output Voltage-Channel 1 | 5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC | |
| Output Current-Channel 1 | 1.5 A, 2 A, 3 A, 5 A | |
| Connector Type | USB Connector | |
| DC Output Connector | USB-A, USB-C | |
| DC Output Cord Length | 100 cm | |
| Efficiency | 88 % | |
| Standard | AS/NZS, BSMI, CB, CCC, CE, cULus, DEKRA, EAC, FCC, KC, PSE, RCM, UL | |
| Series | NGE100 | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,81 € | 55,81 € | |
| 55,25 € | 1.105,00 € | |
| 54,69 € | 2.734,50 € | |
| 54,14 € | 5.414,00 € | |
| 53,59 € | 10.718,00 € | |
| 53,05 € | 26.525,00 € | |
| 52,52 € | 52.520,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes