Reference Only
SCW12B-12
DC/DC Converters - Through Hole 12W 18-36Vin 12Vout 200-1000mA
Datasheet
SCW12B-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 12 W | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 1 A | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | B-12IP-8 | |
| Length | 31.8 mm (1.252 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 12.2 mm (0.48 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SCW12 | |
| Input Voltage | 18 V to 36 V | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,94 € | 17,94 € | |
| 17,75 € | 355,00 € | |
| 17,56 € | 878,00 € | |
| 17,38 € | 1.738,00 € | |
| 17,20 € | 3.440,00 € | |
| 17,02 € | 8.510,00 € | |
| 16,84 € | 16.840,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes