Reference Only
DFE2016CKA-2R2MP2
Not Recommended for New Designs
Power Inductors - SMD 2.2 UH 20% AEC-Q200
Datasheet
DFE2016CKA-2R2MP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21.000In Stock
3.000 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,116 € | 348,00 € | |
| 0,112 € | 672,00 € | |
| 0,108 € | 972,00 € | |
| 0,107 € | 1.605,00 € | |
| 0,106 € | 2.544,00 € | |
| 0,105 € | 5.040,00 € |
Need more?
Sign in to add notes