Reference Only
DFE252012F-R47MP2
Not Recommended for New Designs
Power Inductors - SMD .47 UH 20%
Datasheet
DFE252012F-R47MP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Inductance | 470 nH | |
| Series | DFE-F | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54.000In Stock
66.000 expected 24-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,109 € | 327,00 € | |
| 0,107 € | 642,00 € | |
| 0,105 € | 945,00 € | |
| 0,103 € | 1.545,00 € | |
| 0,101 € | 3.030,00 € | |
| 0,099 € | 4.752,00 € |
Need more?
Sign in to add notes