Reference Only
DLW5ATN401SQ2L
Common Mode Chokes / Filters 400 OHM 50V 2.0A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLW5A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Impedance | 400 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 34 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 2014 (5036 metric) | |
| Length | 5 mm | |
| Width | 3.6 mm | |
| Height | 2.2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Wirewound | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Tradename | EMIFIL | |
| Part # Aliases | EKDMGN04-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.800 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,329 € | 921,20 € |
Need more?
Sign in to add notes