Reference Only
GYB1E221MCQADNGS
Aluminum Organic Polymer Capacitors 220UF 25V 8X10 SMD
Datasheet
GYB1E221MCQADNGS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,349 € | 174,50 € | |
| 0,305 € | 305,00 € | |
| 0,302 € | 453,00 € | |
| 0,271 € | 677,50 € |
Need more?
Sign in to add notes