Reference Only
GYB1E560MCQADNGS
Aluminum Organic Polymer Capacitors 56UF 25V 6.3X5.8 SMD
Datasheet
GYB1E560MCQADNGS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,254 € | 254,00 € | |
| 0,223 € | 446,00 € | |
| 0,198 € | 594,00 € | |
| 0,196 € | 980,00 € |
Need more?
Sign in to add notes