Reference Only
LNR2D332MSE
Aluminum Electrolytic Capacitors - Screw Terminal 200volts 3300uF 85c 51x80
Datasheet
LNR2D332MSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 3.3 mF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 51 mm | |
| Length | 80 mm | |
| Lead Spacing | 22 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 4.8 A | |
| ESR | 60.286 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LNR | |
| Packaging | Bulk | |
| Leakage Current | 2.44 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |