Reference Only

UCD0J331MCL6GS

Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200

Manufacturer:

Mfr Part:
UCD0J331MCL6GS

TTI Part:
UCD0J331MCL6GS

EDA / CAD Models

Alternate Part Number

EEE-FK0J331P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Leakage Current20.79 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,156 €780,00 €
0,143 €11.440,00 €
Need more?
Sign in to add notes