Reference Only

UCM1A151MCL1GS

Aluminum Electrolytic Capacitors - SMD 10V 150uF TOL 20% AEC-Q200

Manufacturer:

Mfr Part:
UCM1A151MCL1GS

TTI Part:
UCM1A151MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FT1A151AR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC10 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUCM
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,146 €146,00 €
0,133 €266,00 €
0,131 €393,00 €
Need more?
Sign in to add notes