Reference Only
UCZ1H102MNS1MS
Aluminum Electrolytic Capacitors - SMD 1000UF 50V 16X21.5 SMD
Datasheet
UCZ1H102MNS1MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 21.5 mm (0.846 in) | |
| Life | 1000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 2.8 A | |
| ESR | 40 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | UCZ | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.16 | |
| Leakage Current | 500 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,86 € | 697,50 € | |
| 1,71 € | 12.183,75 € |
Need more?
Sign in to add notes