Reference Only
UUJ2D220MNJ1MS
Aluminum Electrolytic Capacitors - SMD 22UF 200V 12.5X16 SMD
Datasheet
UUJ2D220MNJ1MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 16 mm (0.63 in) | |
| Tolerance | 20 % | |
| Ripple Current | 105 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UUJ | |
| Packaging | Reel | |
| Leakage Current | 276 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,645 € | 580,50 € | |
| 0,625 € | 10.687,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes