
G6E134PUS5DC
End of Life
Low Signal Relays - PCB SIGNAL RELAY 5V 3A 1CO THT
Datasheet
G6E 1011M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Series | G6E | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.450In Stock
10.000 expected 01-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 50,50 € | |
| 1,86 € | 93,00 € | |
| 1,77 € | 132,75 € | |
| 1,59 € | 198,75 € |
Need more?
Sign in to add notes