Reference Only
G7SA-4A2B DC24
Safety Relays FORCE GUIDED RELAY 6A 24VDC
Datasheet
G7SA-4A2B DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Safety Relays | |
| Contact Rating | 6 A | |
| Packaging | Tray | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7SA4A2BDC24 G7SA-4A2BDC24 G7SA-4A2B-OCBDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |