
SSG-5L2P BY OMZ
Basic / Snap Action Switches SNAP ACT SW SPDT 5A 125V
Datasheet
SSG-5L2P BY OMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | SSG | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 805,00 € | |
| 1,54 € | 1.540,00 € | |
| 1,48 € | 3.700,00 € | |
| 1,46 € | 7.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes