Reference Only

EEE-FK1K100P

Aluminum Electrolytic Capacitors - SMD 10UF 80V FK SMD

Manufacturer:

Mfr Part:
EEE-FK1K100P

TTI Part:
EEE-FK1K100P

EDA / CAD Models

Alternate Part Number

UCD1K100MCL6GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC80 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current60 mA
ESR2.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.2 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors/Medium-size

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

37.000
On Order
37.000 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,129 €129,00 €
0,127 €1.270,00 €
Need more?
Sign in to add notes