Reference Only

EVP-AWGD2A

Tactile Switches TACT SW SPST-NO 0.02A 15V

Manufacturer:

Mfr Part:
EVP-AWGD2A

TTI Part:
EVP-AWGD2A

EDA / CAD Models

Alternate Part Number

KMT011NGJLHS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Switch FunctionON - OFF
Operating Force2.2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
SeriesEVPAW(2)
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
Travel.2 mm

Export and Environmental Classification

AttributeDescription
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.