Reference Only
ABJ261260J
Basic / Snap Action Switches SNAP ACT SW SPDT 2A 125V
Datasheet
ABJ261260J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | ABJ | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536500700 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,45 € | 7,45 € | |
| 6,21 € | 621,00 € | |
| 5,70 € | 2.850,00 € | |
| 5,65 € | 5.650,00 € | |
| 5,59 € | 13.975,00 € | |
| 5,54 € | 27.700,00 € | |
| 5,37 € | 53.700,00 € | |
| 5,27 € | 131.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes